845-080-558-802

Heilind Number:EDA845-080-558-802
Manufacturer:EDAC
Manufacturer Number:845-080-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-558-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both performance and aesthetics. With a 3A amperage and copper alloy contacts, it guarantees reliable power transmission. Its 80 positions across 2 rows, with a .1-inch pitch and .2-inch row spacing, provide ample connectivity options for your electronic components. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your PCB assembly with this high-quality connector, a must-have in your electronic arsenal.