845-080-558-804

Heilind Number:EDA845-080-558-804
Manufacturer:EDAC
Manufacturer Number:845-080-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-558-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures reliable power transmission with low signal loss. Boasting 80 positions and a right-angle mount orientation, it offers versatility for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in demanding environments. Elevate your connectivity solutions with this essential component.