845-080-558-808

Heilind Number:EDA845-080-558-808
Manufacturer:EDAC
Manufacturer Number:845-080-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-558-808

Detailed Description

Elevate your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB assembly, this connector features two rows of 80 positions, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability, even in high-temperature environments. With copper alloy contacts and a pitch of .1 inch, you can count on secure and stable connectivity. The right-angle mount orientation offers flexibility in installation, while the -40 to 105°C operating temperature range ensures suitability for a wide range of applications. Trust in this connector for superior performance in your electronic projects.