845-080-558-812

Heilind Number:EDA845-080-558-812
Manufacturer:EDAC
Manufacturer Number:845-080-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-558-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 80 positions, offering ample space for your electronic components. The right-angle mount orientation allows for convenient installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various environments. With a pitch of .1 inch and row spacing of .2 inch, precise connections are guaranteed. Crafted with copper alloy contacts, this connector delivers optimal conductivity. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB assembly with this essential connector for efficient and dependable performance.