845-080-559-201

Heilind Number:EDA845-080-559-201
Manufacturer:EDAC
Manufacturer Number:845-080-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-559-201

Detailed Description

Elevate your electronic connections with this high-performance board-to-board PCB connector. Boasting a sleek green design, it features two rows of 80 positions for seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in demanding environments. Crafted with copper alloy contacts for optimal conductivity, this connector guarantees a secure fit. Its right-angle mount orientation allows for efficient PCB assembly, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.