845-080-559-202

Heilind Number:EDA845-080-559-202
Manufacturer:EDAC
Manufacturer Number:845-080-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-559-202

Detailed Description

Efficiently connect and secure your electronic components with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 80 positions with dual rows, ensuring seamless data transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, providing durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Its right-angle mount orientation allows for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.