845-080-559-203

Heilind Number:EDA845-080-559-203
Manufacturer:EDAC
Manufacturer Number:845-080-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-559-203

Detailed Description

Enhance connectivity in your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for efficient data transfer, it features two rows with a total of 80 positions, ensuring seamless communication between circuit boards. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in various environments. With copper alloy contacts and a pitch of .1 inch, this connector provides optimal conductivity. Its wide operating temperature range of -40 to 105 degrees Celsius makes it suitable for both industrial and commercial applications. Upgrade your PCB assembly with this high-performance connector, a must-have for electronics professionals.