845-080-559-204

Heilind Number:EDA845-080-559-204
Manufacturer:EDAC
Manufacturer Number:845-080-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-559-204

Detailed Description

Elevate your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 80 positions, ensuring efficient and reliable data transmission. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, guaranteeing optimal performance even in the most demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless connectivity. Engineered for versatility, the mount orientation is right angle, providing flexibility in your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for a variety of applications. Upgrade your connectivity solutions with this essential component.