845-080-559-207

Heilind Number:EDA845-080-559-207
Manufacturer:EDAC
Manufacturer Number:845-080-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-559-207

Detailed Description

Enhance your electronic connections with this cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row layout with 80 positions, offering ample room for secure and efficient data transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity, while its UL 94V-0 Diallyl Phthalate housing ensures durability and safety. Perfect for intricate PCB setups, this connector guarantees a snug fit with its right-angle mount orientation, allowing for space-saving installation. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment, while its operating temperature range of -40 to 105°C ensures reliable performance even in demanding environments. Elevate your connectivity game with this essential component, a must-have in any tech enthusiast's toolkit.