845-080-559-208

Heilind Number:EDA845-080-559-208
Manufacturer:EDAC
Manufacturer Number:845-080-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-559-208

Detailed Description

Enhance your electronic connections with our dual-row board-to-board PCB connector, designed for seamless integration in a variety of applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connectivity. The copper alloy contacts provide reliable signal transmission, while the right-angle mount orientation allows for flexible PCB layout. Boasting 80 positions in total, this connector caters to high-density connection needs. Its operating temperature range of -40 to 105°C guarantees performance in diverse environmental conditions, making it ideal for industrial and commercial use. Trust in this connector to deliver optimal functionality for your PCB assembly projects.