845-080-559-212

Heilind Number:EDA845-080-559-212
Manufacturer:EDAC
Manufacturer Number:845-080-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-559-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With two rows of 80 positions each, it allows for seamless data transfer between circuit boards. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, it offers versatility in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its durability and functionality, and optimize the performance of your devices with this essential component.