845-080-559-502

Heilind Number:EDA845-080-559-502
Manufacturer:EDAC
Manufacturer Number:845-080-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-559-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliability in any application. With two rows of 80 positions each, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for seamless integration, its right-angle mount orientation saves space on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your projects. Explore our range of PCB connectors to find the perfect match for your design requirements.