845-080-559-504

Heilind Number:EDA845-080-559-504
Manufacturer:EDAC
Manufacturer Number:845-080-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-559-504

Detailed Description

Maximize connectivity with our innovative Board To Board PCB Connector in striking Green. Designed for optimal performance, this connector features a dual-row layout with a total of 80 positions, ensuring seamless communication between boards. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, guaranteeing secure and efficient connections. The housing material, UL 94V-0 Diallyl Phthalate, offers durability and safety, while the contact material, Copper Alloy, ensures reliable signal transmission. With a right-angle mount orientation, it easily fits into tight spaces on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.