845-080-559-507

Heilind Number:EDA845-080-559-507
Manufacturer:EDAC
Manufacturer Number:845-080-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-559-507

Detailed Description

Upgrade your electronics with our high-performance Board To Board PCB Connector, a must-have for seamless connectivity. This two-row connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and style. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Boasting 80 positions and a right-angle mount orientation, it's perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and performance for your next project.