845-080-559-508

Heilind Number:EDA845-080-559-508
Manufacturer:EDAC
Manufacturer Number:845-080-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-559-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 80 positions, allowing for efficient data transmission. Crafted with precision, the housing material meets UL 94V-0 standards for enhanced safety. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer optimal signal integrity. With a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this durable and efficient connector.