845-080-559-512

Heilind Number:EDA845-080-559-512
Manufacturer:EDAC
Manufacturer Number:845-080-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-559-512

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Featuring a right-angle mount orientation, it offers seamless integration for your electronic projects. With two rows and 80 positions, it ensures efficient data transfer and signal integrity. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Crafted with copper alloy contacts, it provides excellent conductivity and long-lasting durability. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your system with this high-quality connector for optimal performance.