845-080-559-802

Heilind Number:EDA845-080-559-802
Manufacturer:EDAC
Manufacturer Number:845-080-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-559-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB assemblies, this connector features a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, ensuring reliable power transmission. With 80 positions spread across two rows at a pitch of .1 inches, it offers ample connectivity options. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your device with this essential connector for seamless and efficient data transfer.