845-080-559-803

Heilind Number:EDA845-080-559-803
Manufacturer:EDAC
Manufacturer Number:845-080-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-559-803

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector, featuring a sleek green design that stands out on your PCB. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures long-lasting performance, even in harsh environments. The connector boasts two rows of high-quality Copper Alloy contacts, offering reliable connectivity with a pitch of .1 inch and row spacing of .2 inches. With 80 positions in total, it provides ample room for your circuitry needs. Its right-angle mount orientation allows for space-saving installation, perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the field of electronics. Trust in its performance to keep your devices running smoothly.