845-080-559-804

Heilind Number:EDA845-080-559-804
Manufacturer:EDAC
Manufacturer Number:845-080-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, meticulously engineered for seamless integration. Featuring a vibrant Green color, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. With two rows and a total of 80 positions, this connector offers ample space for your circuitry needs. The copper alloy contact material guarantees secure and efficient data transmission, while the right angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your electronic projects. Trust in its quality and precision for optimal connectivity every time.