845-080-559-807

Heilind Number:EDA845-080-559-807
Manufacturer:EDAC
Manufacturer Number:845-080-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-559-807

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this durable connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With 80 positions spread across two rows, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while a 3 A amperage and a .1-inch pitch provide efficient power delivery. Its right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various projects in the electronics industry. Upgrade your connectivity solutions today with this essential component.