845-080-559-808

Heilind Number:EDA845-080-559-808
Manufacturer:EDAC
Manufacturer Number:845-080-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-559-808

Detailed Description

Enhance your electronics assembly with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and 80 positions, it offers ample connectivity for your PCB layout. The copper alloy contact material ensures reliable signal transmission, while the right angle mount orientation provides flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector for efficient and secure connections in your electronic devices.