845-080-559-812

Heilind Number:EDA845-080-559-812
Manufacturer:EDAC
Manufacturer Number:845-080-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-559-812

Detailed Description

Enhance your PCB connectivity with this robust Board-to-Board Card Edge Connector. Featuring a sleek right-angle mount orientation, it ensures seamless integration within your setup. With two rows and a total of 80 positions, this connector offers ample space for efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance even in harsh industrial environments. The 0.1-inch pitch and 0.2-inch row spacing provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your electronic projects. Upgrade your connectivity with this essential component.