845-080-560-201

Heilind Number:EDA845-080-560-201
Manufacturer:EDAC
Manufacturer Number:845-080-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-560-201

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and a total of 80 positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures optimal performance even in challenging environments. Upgrade your PCB connections with this essential component, ideal for a wide range of applications.