845-080-560-203

Heilind Number:EDA845-080-560-203
Manufacturer:EDAC
Manufacturer Number:845-080-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the 80 positions cater to a wide range of connectivity needs. Designed for straight mount orientation, it guarantees a secure fit in your electronic setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environmental conditions. Elevate your PCB assembly with this essential component.