845-080-560-207

Heilind Number:EDA845-080-560-207
Manufacturer:EDAC
Manufacturer Number:845-080-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-560-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for optimal signal transmission, this connector features 80 copper alloy contacts in a dual-row configuration, ensuring efficient power delivery with a low amperage of 3A. The UL 94V-0 Diallyl Phthalate housing guarantees durability and safety, even in extreme temperatures ranging from -40 to 105°C. With a compact .1-inch pitch and .2-inch row spacing, it offers seamless integration on your PCB layout. Its straight mount orientation streamlines installation, making it ideal for various electronic applications. Upgrade your system's performance with this dependable connector.