845-080-560-208

Heilind Number:EDA845-080-560-208
Manufacturer:EDAC
Manufacturer Number:845-080-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-560-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with a total of 80 positions, allowing for efficient data transfer and power distribution. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material ensure reliable and stable connections. With a pitch of .1 inches and row spacing of .2 inches, precise installation is guaranteed. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its straight mount orientation for easy setup and secure attachment. Upgrade your setup with this essential component for enhanced functionality and performance.