845-080-560-212

Heilind Number:EDA845-080-560-212
Manufacturer:EDAC
Manufacturer Number:845-080-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-560-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 80 positions across two rows, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Crafted with copper alloy contacts, it provides excellent conductivity for uninterrupted data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of visual distinction to your setup. Upgrade your connectivity solutions with this essential component.