845-080-560-502

Heilind Number:EDA845-080-560-502
Manufacturer:EDAC
Manufacturer Number:845-080-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-560-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green hue, this connector ensures reliable power transmission with an amperage of 3A. Its dual-row design with 80 positions offers ample connectivity options, while the Copper Alloy contact material guarantees secure and efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it's optimized for seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and dependable performance. Elevate your PCB assembly with this essential component.