845-080-560-503

Heilind Number:EDA845-080-560-503
Manufacturer:EDAC
Manufacturer Number:845-080-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-560-503

Detailed Description

Enhance your circuit connectivity with our 2-row Board To Board PCB Connector. Designed for optimal performance, this connector features 80 positions with a pitch of .1 inches, perfect for high-density applications. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper Alloy contacts guarantee reliable conductivity, while a straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in our quality product to facilitate seamless board-to-board connections in your electronic designs.