845-080-560-504

Heilind Number:EDA845-080-560-504
Manufacturer:EDAC
Manufacturer Number:845-080-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-560-504

Detailed Description

Upgrade your PCB connections with our high-performance 80-position green board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts and a pitch of .1 inches, it provides optimal connectivity for your circuitry. The straight mount orientation and compact design make it easy to install, while the -40 to 105°C operating temperature range guarantees stability in a wide range of conditions. Trust in this connector for efficient and secure data transmission in your electronic devices.