845-080-560-507

Heilind Number:EDA845-080-560-507
Manufacturer:EDAC
Manufacturer Number:845-080-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-560-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green color, this connector is not just visually striking but also engineered for optimal functionality. With a dual-row design and 80 positions, it offers ample connectivity options for your circuit boards. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in all operating conditions. Copper alloy contacts guarantee reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is ensured. Its straight mount orientation allows for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.