845-080-560-508

Heilind Number:EDA845-080-560-508
Manufacturer:EDAC
Manufacturer Number:845-080-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-560-508

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 80 positions, ensuring ample connectivity for your electronic devices. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees longevity and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Crafted with copper alloy contacts, this connector ensures optimal conductivity. Its straight mount orientation offers easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB design with this essential component.