845-080-560-802

Heilind Number:EDA845-080-560-802
Manufacturer:EDAC
Manufacturer Number:845-080-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-560-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its dual rows, each with 80 positions, offer ample space for seamless communication. The copper alloy contact material guarantees reliable data transmission, while the .1-inch pitch and .2-inch row spacing allow for easy PCB integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for optimal performance.