845-080-560-804

Heilind Number:EDA845-080-560-804
Manufacturer:EDAC
Manufacturer Number:845-080-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-560-804

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features two rows with a total of 80 positions, allowing for seamless data transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connectivity. The contact material is made of Copper Alloy, guaranteeing reliable signal transfer. Operating at temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for industrial or commercial applications, this Card Edge Connector is the perfect solution for your connectivity needs. Upgrade now and experience seamless, high-speed data transmission.