845-080-560-807

Heilind Number:EDA845-080-560-807
Manufacturer:EDAC
Manufacturer Number:845-080-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-560-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Engineered for optimal functionality, this connector features a compact design with two rows, each offering 80 positions for seamless connectivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in all applications. Its copper alloy contacts guarantee reliable signal transmission, while its straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your PCB setup with this essential component for superior performance.