845-080-560-808

Heilind Number:EDA845-080-560-808
Manufacturer:EDAC
Manufacturer Number:845-080-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures durability and reliability. With two rows of 80 positions each, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in demanding environments. Upgrade your PCB setups with this essential component for optimal performance.