845-080-560-812

Heilind Number:EDA845-080-560-812
Manufacturer:EDAC
Manufacturer Number:845-080-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-560-812

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for efficient board-to-board connections, this connector features 80 positions with a precise .1-inch pitch and .2-inch row spacing. Crafted with high-quality Copper Alloy contacts, it ensures reliable signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.