845-082-500-201

Heilind Number:EDA845-082-500-201
Manufacturer:EDAC
Manufacturer Number:845-082-500-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-500-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures secure and efficient communication. With two rows, each spaced at 0.1 and 0.2 inches, and a total of 82 positions, it offers versatile connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust this connector to deliver seamless inter-board connections for your application needs.