845-082-500-503

Heilind Number:EDA845-082-500-503
Manufacturer:EDAC
Manufacturer Number:845-082-500-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-500-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-500-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in demanding environments. With a pitch of .1 inches and two rows of 82 positions, it offers seamless integration for your circuit boards. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this green connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.