845-082-520-201

Heilind Number:EDA845-082-520-201
Manufacturer:EDAC
Manufacturer Number:845-082-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek straight-mount orientation, it ensures seamless installation for optimal functionality. With two rows and a total of 82 positions, this connector offers ample room for secure connections. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, guaranteeing durability and reliability. Each contact is designed to deliver a current of up to 3A, making it ideal for various electronic applications. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission while maintaining a compact design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.