845-082-520-202

Heilind Number:EDA845-082-520-202
Manufacturer:EDAC
Manufacturer Number:845-082-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-520-202

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring two rows with a total of 82 positions, it allows for secure and efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance in demanding industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connection. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector for seamless integration and functionality.