845-082-520-203

Heilind Number:EDA845-082-520-203
Manufacturer:EDAC
Manufacturer Number:845-082-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-520-203

Detailed Description

Enhance your electronic connections with this high-performance 82-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation for easy installation. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your PCB setups with this essential connector for enhanced performance and reliability.