845-082-520-207

Heilind Number:EDA845-082-520-207
Manufacturer:EDAC
Manufacturer Number:845-082-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-520-207

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Designed for optimal performance, this connector features 82 positions across two rows, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Choose this Straight-mount connector for seamless integration into your system and experience seamless connectivity like never before.