845-082-520-208

Heilind Number:EDA845-082-520-208
Manufacturer:EDAC
Manufacturer Number:845-082-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-520-208

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic devices. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and a total of 82 positions, it offers ample space for intricate connections. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector to deliver optimal performance in your PCB assemblies.