845-082-520-212

Heilind Number:EDA845-082-520-212
Manufacturer:EDAC
Manufacturer Number:845-082-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-520-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a compact form with two rows and 82 positions, ensuring efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. Each contact is crafted from reliable copper alloy, guaranteeing secure and stable connections. With a pitch of .1 inch and row spacing of .2 inch, this connector ensures precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component for seamless performance.