845-082-520-502

Heilind Number:EDA845-082-520-502
Manufacturer:EDAC
Manufacturer Number:845-082-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-520-502

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 82 positions, offering ample room for secure and efficient PCB connections. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. The contact material, made of Copper Alloy, guarantees excellent conductivity for uninterrupted signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment for seamless board-to-board connections. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various operating conditions. Upgrade your connectivity solutions with this essential component.