845-082-520-503

Heilind Number:EDA845-082-520-503
Manufacturer:EDAC
Manufacturer Number:845-082-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-520-503

Detailed Description

Enhance your PCB connectivity with this dual-row card edge connector, boasting a total of 82 positions for seamless integration. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. The .1-inch pitch and .2-inch row spacing offer optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a multitude of applications in the electronics industry. Elevate your connectivity solutions with this essential component.