845-082-520-504

Heilind Number:EDA845-082-520-504
Manufacturer:EDAC
Manufacturer Number:845-082-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-520-504

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration within circuitry, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows and a total of 82 positions, this connector ensures efficient power transmission with a low amperage of 3A. The copper alloy contact material guarantees reliable conductivity, while the precise pitch of .1 inches and row spacing of .2 inches allow for secure and accurate connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is a dependable choice for various electronic applications. Trust in this connector for optimal performance and durability in your circuit board setups.