845-082-520-508

Heilind Number:EDA845-082-520-508
Manufacturer:EDAC
Manufacturer Number:845-082-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-520-508

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures reliability in even the most demanding environments. The two rows of 82 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, while its vibrant green color adds a touch of visual distinction. Upgrade your connectivity solutions with this essential component.