845-082-520-512

Heilind Number:EDA845-082-520-512
Manufacturer:EDAC
Manufacturer Number:845-082-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-520-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and two rows for efficient organization, this connector ensures secure and reliable connections. With 82 positions and a pitch of .1 inch, it offers ample room for intricate circuitry. The copper alloy contacts provide excellent conductivity, while the straight mount orientation allows for seamless integration onto your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this green connector is ideal for various industrial applications. Trust in its robust construction and superior performance for all your connectivity needs.